
AZ2900-1CE-24AP1 | |
|---|---|
DigiKey Part Number | 3385-AZ2900-1CE-24AP1-ND |
Manufacturer | |
Manufacturer Product Number | AZ2900-1CE-24AP1 |
Description | 25 AMP POWER RELAY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 24VAC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Termination Style Quick Connect - 0.250" (6.3mm) |
Series | Coil Insulation Class F |
Packaging Tray | Must Operate Voltage 20.4 VAC |
Part Status Active | Must Release Voltage 4.8 VAC |
Mounting Type | Operate Time 25 ms |
Coil Voltage | Release Time 25 ms |
Contact Form SPDT (1 Form C) | Operating Temperature -40°C ~ 65°C |
Contact Rating (Current) 25 A | Contact Material Silver Cerium (AgCe) |
Switching Voltage 277VAC - Max | Approval Agency cURus |
Load - Max Switching 6925VA | Relay Type |
Coil Current 167 mA | Coil Resistance 77 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $61.66000 | $61.66 |
| 10 | $54.93600 | $549.36 |
| 25 | $52.46320 | $1,311.58 |
| 50 | $50.66420 | $2,533.21 |
| 100 | $48.92700 | $4,892.70 |
| 250 | $46.71820 | $11,679.55 |
| 500 | $45.11302 | $22,556.51 |
| 1,000 | $43.56178 | $43,561.78 |

