
AZ2900-1ABE-24AP | |
|---|---|
DigiKey Part Number | 3385-AZ2900-1ABE-24AP-ND |
Manufacturer | |
Manufacturer Product Number | AZ2900-1ABE-24AP |
Description | 25 AMP POWER RELAY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPST-NO/NC (1 Form A, 1 Form B) 24VAC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Termination Style Quick Connect - 0.250" (6.3mm) |
Series | Coil Insulation Class F |
Packaging Tray | Must Operate Voltage 20.4 VAC |
Part Status Active | Must Release Voltage 4.8 VAC |
Mounting Type | Operate Time 25 ms |
Coil Voltage | Release Time 25 ms |
Contact Form DPST-NO/NC (1 Form A, 1 Form B) | Operating Temperature -40°C ~ 65°C |
Contact Rating (Current) 25 A | Contact Material Silver Cerium (AgCe) |
Switching Voltage 277VAC - Max | Approval Agency cURus |
Load - Max Switching 6925VA | Relay Type |
Coil Current 167 mA | Coil Resistance 77 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $69.47000 | $69.47 |
| 10 | $61.89100 | $618.91 |
| 25 | $59.10600 | $1,477.65 |
| 50 | $57.08020 | $2,854.01 |
| 100 | $55.12100 | $5,512.10 |
| 250 | $52.63304 | $13,158.26 |
| 500 | $50.82416 | $25,412.08 |
| 1,000 | $49.07635 | $49,076.35 |


