
AZ2900-1A-24AP | |
|---|---|
DigiKey Part Number | 3385-AZ2900-1A-24AP-ND |
Manufacturer | |
Manufacturer Product Number | AZ2900-1A-24AP |
Description | 25 AMP POWER RELAY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 24VAC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Termination Style Quick Connect - 0.250" (6.3mm) |
Series | Coil Insulation Class F |
Packaging Tray | Must Operate Voltage 20.4 VAC |
Part Status Active | Must Release Voltage 4.8 VAC |
Mounting Type | Operate Time 25 ms |
Coil Voltage | Release Time 25 ms |
Contact Form SPST-NO (1 Form A) | Operating Temperature -40°C ~ 65°C |
Contact Rating (Current) 25 A | Contact Material Silver Cadmium Oxide (AgCdO) |
Switching Voltage 277VAC - Max | Approval Agency cURus |
Load - Max Switching 6925VA | Relay Type |
Coil Current 167 mA | Coil Resistance 77 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $56.24000 | $56.24 |
| 10 | $50.11000 | $501.10 |
| 25 | $47.85560 | $1,196.39 |
| 50 | $46.21460 | $2,310.73 |
| 100 | $44.62960 | $4,462.96 |
| 250 | $42.61500 | $10,653.75 |
| 500 | $41.15074 | $20,575.37 |
| 1,000 | $39.73607 | $39,736.07 |


