Parametric Equivalent

AZ2850-2CE-24A5 | |
|---|---|
DigiKey Part Number | 3385-AZ2850-2CE-24A5-ND |
Manufacturer | |
Manufacturer Product Number | AZ2850-2CE-24A5 |
Description | AZ2850-2CE-24A5 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 24VAC Coil Through Hole |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Termination Style PC Pin |
Series | Coil Insulation Class F |
Packaging Tray | Must Operate Voltage 19.2 VAC |
Part Status Active | Must Release Voltage 4.8 VAC |
Mounting Type | Operate Time 25 ms |
Coil Voltage | Release Time 25 ms |
Contact Form DPDT (2 Form C) | Operating Temperature -40°C ~ 65°C |
Contact Rating (Current) 40 A | Contact Material Silver Tin Oxide (AgSnO) |
Switching Voltage 600VAC, 30VDC - Max | Approval Agency cURus, VDE |
Load - Max Switching 11080VA, 1200W | Relay Type |
Coil Current 166 mA | Coil Resistance 45 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AZ2850-2CE-24A | American Zettler | 0 | 3385-AZ2850-2CE-24A-ND | $180.52930 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $158.89690 | $15,889.69 |

