Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

AZ2800-2CE-12A5 | |
|---|---|
DigiKey Part Number | 3385-AZ2800-2CE-12A5-ND |
Manufacturer | |
Manufacturer Product Number | AZ2800-2CE-12A5 |
Description | AZ2800-2CE-12A5 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 12VAC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Quick Connect - 0.250" (6.3mm) |
Mfr | Seal Rating Sealed - Fully |
Series | Coil Insulation Class F |
Packaging Tray | Must Operate Voltage 9.6 VAC |
Part Status Active | Must Release Voltage 2.4 VAC |
Mounting Type | Operate Time 25 ms |
Coil Voltage | Release Time 25 ms |
Contact Form DPDT (2 Form C) | Operating Temperature -40°C ~ 65°C |
Contact Rating (Current) 40 A | Contact Material Silver Tin Oxide (AgSnO) |
Switching Voltage 600VAC, 30VDC - Max | Approval Agency cURus, VDE |
Load - Max Switching 11080VA, 1200W | Relay Type |
Coil Current 340 mA | Coil Resistance 11.25 Ohms |
Coil Type Non Latching |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AZ2800-2CE-12A | American Zettler | 0 | 3385-AZ2800-2CE-12A-ND | $169.53230 | Parametric Equivalent |
| AZ2800-2CE-12A5E | American Zettler | 0 | 3385-AZ2800-2CE-12A5E-ND | $169.53230 | Parametric Equivalent |
| AZ2800-2CE-12AE | American Zettler | 0 | 3385-AZ2800-2CE-12AE-ND | $169.53230 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $169.53230 | $16,953.23 |

