AZ2800-2AE-277A5E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AZ2800-2AE-24D

DigiKey Part Number
3385-AZ2800-2AE-24D-ND
Manufacturer
Manufacturer Product Number
AZ2800-2AE-24D
Description
RELAY GEN PURPOSE DPST 40A 24V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPST-NO (2 Form A) 24VDC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
DPST-NO (2 Form A)
Contact Rating (Current)
40 A
Switching Voltage
600VAC, 30VDC - Max
Load - Max Switching
11080VA, 1200W
Coil Current
68.5 mA
Coil Type
Non Latching
Features
-
Termination Style
Quick Connect - 0.250" (6.3mm)
Seal Rating
-
Coil Insulation
Class F
Must Operate Voltage
18 VDC
Must Release Voltage
2.4 VDC
Operate Time
25 ms
Release Time
25 ms
Operating Temperature
-40°C ~ 85°C
Contact Material
Silver Tin Oxide (AgSnO)
Approval Agency
CUR, UL, VDE
Relay Type
Grade
-
Qualification
-
Coil Resistance
350 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 96
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$83.55000$83.55
20$71.85300$1,437.06
40$69.38950$2,775.58
60$67.98667$4,079.20
100$66.25940$6,625.94
260$63.14262$16,417.08
500$61.09280$30,546.40
1,000$58.99117$58,991.17
Manufacturers Standard Package