
AZ2800-2AE-240A6 | |
---|---|
DigiKey Part Number | 3385-AZ2800-2AE-240A6-ND |
Manufacturer | |
Manufacturer Product Number | AZ2800-2AE-240A6 |
Description | RELAY GEN PURPOSE DPST 40A 240V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPST-NO (2 Form A) 240VAC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPST-NO (2 Form A) | |
Contact Rating (Current) | 40 A | |
Switching Voltage | 600VAC, 30VDC - Max | |
Load - Max Switching | 11080VA, 1200W | |
Coil Current | 16.7 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Seal Rating | - | |
Coil Insulation | Class F | |
Must Operate Voltage | 192 VAC | |
Must Release Voltage | 48 VAC | |
Operate Time | 25 ms | |
Release Time | 25 ms | |
Operating Temperature | -40°C ~ 65°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | cURus, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 14.371 kOhms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $82.77000 | $82.77 |
20 | $71.23450 | $1,424.69 |
40 | $68.79175 | $2,751.67 |
60 | $67.40133 | $4,044.08 |
100 | $65.68880 | $6,568.88 |
260 | $62.59877 | $16,275.68 |
500 | $60.56630 | $30,283.15 |
1,000 | $58.48326 | $58,483.26 |