Image for AZ2800-2A-208A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AZ2800-2A-208A

DigiKey Part Number
3385-AZ2800-2A-208A-ND
Manufacturer
Manufacturer Product Number
AZ2800-2A-208A
Description
RELAY GEN PURPOSE DPST 40A 208V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPST-NO (2 Form A) 208VAC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Coil Type
Non Latching
Mfr
Termination Style
Quick Connect - 0.250" (6.3mm)
Series
Coil Insulation
Class F
Packaging
Box
Must Release Voltage
41.6 VAC
Part Status
Active
Operate Time
25 ms
Mounting Type
Release Time
25 ms
Coil Voltage
Operating Temperature
-40°C ~ 65°C
Contact Form
DPST-NO (2 Form A)
Contact Material
Silver Cadmium Oxide (AgCdO)
Contact Rating (Current)
40 A
Approval Agency
CUR, UL, VDE
Switching Voltage
600VAC, 30VDC - Max
Relay Type
Load - Max Switching
11080VA, 1200W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Box
QuantityUnit PriceExt Price
100$90.56970$9,056.97