
AZ2704-1A-110DTWF | |
---|---|
DigiKey Part Number | 3385-AZ2704-1A-110DTWF-ND |
Manufacturer | |
Manufacturer Product Number | AZ2704-1A-110DTWF |
Description | RELAY GEN PURPOSE SPST 30A 110V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 110VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 30 A | |
Switching Voltage | 400VAC, 150VDC - Max | |
Load - Max Switching | 8310VA, 840W | |
Coil Current | 17.5 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | - | |
Coil Insulation | Class F | |
Must Operate Voltage | 82.5 VDC | |
Must Release Voltage | 5.5 VDC | |
Operate Time | 30 ms | |
Release Time | 30 ms | |
Operating Temperature | -40°C ~ 105°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | CUR, TUV, UL | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 6.3 kOhms | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
160 | $56.92894 | $9,108.63 |