
AZ2700-2A-120AW | |
---|---|
DigiKey Part Number | 3385-AZ2700-2A-120AW-ND |
Manufacturer | |
Manufacturer Product Number | AZ2700-2A-120AW |
Description | RELAY GEN PURPOSE DPST 30A 120V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPST-NO (2 Form A) 120VAC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPST-NO (2 Form A) | |
Contact Rating (Current) | 30 A | |
Switching Voltage | 400VAC, 150VDC - Max | |
Load - Max Switching | 8310VA, 840W | |
Coil Current | 23 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Seal Rating | - | |
Coil Insulation | Class B | |
Must Operate Voltage | 96 VAC | |
Must Release Voltage | 18 VAC | |
Operate Time | 30 ms | |
Release Time | 30 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Cadmium Oxide (AgCdO) | |
Approval Agency | CUR, TUV, UL | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 5.217 kOhms | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
160 | $79.67344 | $12,747.75 |