
AZ22801-1C-240A | |
---|---|
DigiKey Part Number | 3385-AZ22801-1C-240A-ND |
Manufacturer | |
Manufacturer Product Number | AZ22801-1C-240A |
Description | RELAY GEN PURPOSE SPDT 40A 240V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 240VAC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 40 A | |
Switching Voltage | 300VAC, 110VDC - Max | |
Load - Max Switching | 7200VA, 1200W | |
Coil Current | 15.2 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Quick Connect - 0.187"/0.250" | |
Seal Rating | - | |
Coil Insulation | Class B | |
Must Operate Voltage | 180 VAC | |
Must Release Voltage | 72 VAC | |
Operate Time | 15 ms | |
Release Time | 10 ms | |
Operating Temperature | -55°C ~ 100°C | |
Contact Material | Silver Cadmium Oxide (AgCdO) | |
Approval Agency | CUR, UL, TUV | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 15.74 kOhms | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
400 | $28.04755 | $11,219.02 |