
AZ22801-1C-220AE | |
|---|---|
DigiKey Part Number | 3385-AZ22801-1C-220AE-ND |
Manufacturer | |
Manufacturer Product Number | AZ22801-1C-220AE |
Description | RELAY GEN PURPOSE SPDT 40A 220V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 220VAC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Quick Connect - 0.187"/0.250" |
Mfr | Coil Insulation Class B |
Series | Must Operate Voltage 165 VAC |
Packaging Box | Must Release Voltage 66 VAC |
Part Status Active | Operate Time 15 ms |
Mounting Type | Release Time 10 ms |
Coil Voltage | Operating Temperature -55°C ~ 100°C |
Contact Form SPDT (1 Form C) | Contact Material Silver Cadmium Oxide (AgCdO) |
Contact Rating (Current) 40 A | Approval Agency CUR, UL, TUV |
Switching Voltage 300VAC, 110VDC - Max | Relay Type |
Load - Max Switching 7200VA, 1200W | Coil Resistance 13.49 kOhms |
Coil Current 16.3 mA | Base Product Number |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $43.49000 | $43.49 |
| 20 | $37.44900 | $748.98 |
| 40 | $36.16425 | $1,446.57 |
| 60 | $35.43467 | $2,126.08 |
| 100 | $34.53520 | $3,453.52 |
| 260 | $32.91192 | $8,557.10 |
| 500 | $31.84434 | $15,922.17 |
| 1,000 | $30.74981 | $30,749.81 |


