AZ2280-1CET-277AF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AZ2280-1CE-277AF

DigiKey Part Number
3385-AZ2280-1CE-277AF-ND
Manufacturer
Manufacturer Product Number
AZ2280-1CE-277AF
Description
RELAY GEN PURPOSE SPDT 20A 277V
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPDT (1 Form C) 277VAC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
SPDT (1 Form C)
Contact Rating (Current)
20 A
Switching Voltage
277VAC, 28VDC - Max
Load - Max Switching
11080VA, 840W
Coil Current
18.5 mA
Coil Type
Non Latching
Features
-
Termination Style
Quick Connect - 0.187"/0.250"
Seal Rating
-
Coil Insulation
Class F
Must Operate Voltage
235.4 VAC
Must Release Voltage
55.4 VAC
Operate Time
15 ms
Release Time
10 ms
Operating Temperature
-55°C ~ 60°C
Contact Material
Silver Tin Oxide (AgSnO)
Approval Agency
CUR, UL, VDE
Relay Type
Grade
-
Qualification
-
Coil Resistance
15 kOhms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 240
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$47.33000$47.33
10$42.20500$422.05
40$39.36550$1,574.62
80$38.01638$3,041.31
120$37.24775$4,469.73
280$35.69100$9,993.48
520$34.59371$17,988.73
1,000$33.47082$33,470.82
Manufacturers Standard Package