
AZ2280-1CE-120AEF | |
---|---|
DigiKey Part Number | 3385-AZ2280-1CE-120AEF-ND |
Manufacturer | |
Manufacturer Product Number | AZ2280-1CE-120AEF |
Description | RELAY GEN PURPOSE SPDT 40A 120V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 120VAC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 20 A | |
Switching Voltage | 277VAC, 28VDC - Max | |
Load - Max Switching | 11080VA, 840W | |
Coil Current | 48 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Quick Connect - 0.187"/0.250" | |
Seal Rating | Sealed - Fully | |
Coil Insulation | Class F | |
Must Operate Voltage | 102 VAC | |
Must Release Voltage | 24 VAC | |
Operate Time | 15 ms | |
Release Time | 10 ms | |
Operating Temperature | -55°C ~ 85°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | CUR, UL, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 2.5 kOhms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $41.00000 | $41.00 |
10 | $36.55000 | $365.50 |
40 | $34.08875 | $1,363.55 |
80 | $32.91875 | $2,633.50 |
120 | $32.25367 | $3,870.44 |
280 | $30.90586 | $8,653.64 |
520 | $29.95592 | $15,577.08 |
1,000 | $28.98380 | $28,983.80 |