
AZ2280-1C-24AEF | |
|---|---|
DigiKey Part Number | 3385-AZ2280-1C-24AEF-ND |
Manufacturer | |
Manufacturer Product Number | AZ2280-1C-24AEF |
Description | RELAY GEN PURPOSE SPDT 20A 24V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 24VAC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Quick Connect - 0.187"/0.250" |
Mfr | Seal Rating Sealed - Fully |
Series | Coil Insulation Class F |
Packaging Tray | Must Operate Voltage 20.4 VAC |
Part Status Active | Must Release Voltage 4.8 VAC |
Mounting Type | Operate Time 15 ms |
Coil Voltage | Release Time 10 ms |
Contact Form SPDT (1 Form C) | Operating Temperature -55°C ~ 60°C |
Contact Rating (Current) 20 A | Contact Material Silver Cadmium Oxide (AgCdO) |
Switching Voltage 277VAC, 28VDC - Max | Approval Agency CUR, UL, VDE |
Load - Max Switching 11080VA, 840W | Relay Type |
Coil Current 240 mA | Coil Resistance 100 Ohms |
Coil Type Non Latching | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $69.80000 | $69.80 |
| 10 | $62.19600 | $621.96 |
| 40 | $58.00675 | $2,320.27 |
| 80 | $56.01613 | $4,481.29 |
| 120 | $54.88333 | $6,586.00 |
| 280 | $52.58764 | $14,724.54 |
| 520 | $50.97046 | $26,504.64 |
| 1,000 | $49.31519 | $49,315.19 |


