AZ2280-1CET-277AF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AZ2280-1AET-240AF

DigiKey Part Number
3385-AZ2280-1AET-240AF-ND
Manufacturer
Manufacturer Product Number
AZ2280-1AET-240AF
Description
RELAY GEN PURPOSE SPST 40A 240V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPST-NO (1 Form A) 240VAC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
40 A
Switching Voltage
277VAC, 28VDC - Max
Load - Max Switching
11080VA, 840W
Coil Current
17.8 mA
Coil Type
Non Latching
Features
-
Termination Style
Quick Connect - 0.187"/0.250"
Seal Rating
-
Coil Insulation
Class F
Must Operate Voltage
187 VAC
Must Release Voltage
48 VAC
Operate Time
15 ms
Release Time
10 ms
Operating Temperature
-55°C ~ 85°C
Contact Material
Silver Tin Oxide (AgSnO)
Approval Agency
CUR, UL, VDE
Relay Type
Grade
-
Qualification
-
Coil Resistance
13.49 kOhms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 128
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$33.83000$33.83
10$30.11000$301.10
40$28.08575$1,123.43
80$27.12300$2,169.84
120$26.57558$3,189.07
280$25.46496$7,130.19
520$24.68242$12,834.86
1,000$23.88169$23,881.69
Manufacturers Standard Package