
AZ2280-1AET-120AEF | |
|---|---|
DigiKey Part Number | 3385-AZ2280-1AET-120AEF-ND |
Manufacturer | |
Manufacturer Product Number | AZ2280-1AET-120AEF |
Description | RELAY GEN PURPOSE SPST 40A 120V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 120VAC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Quick Connect - 0.187"/0.250" |
Mfr | Seal Rating Sealed - Fully |
Series | Coil Insulation Class F |
Packaging Box | Must Operate Voltage 102 VAC |
Part Status Active | Must Release Voltage 24 VAC |
Mounting Type | Operate Time 15 ms |
Coil Voltage | Release Time 10 ms |
Contact Form SPST-NO (1 Form A) | Operating Temperature -55°C ~ 85°C |
Contact Rating (Current) 40 A | Contact Material Silver Tin Oxide (AgSnO) |
Switching Voltage 277VAC, 28VDC - Max | Approval Agency CUR, UL, VDE |
Load - Max Switching 11080VA, 840W | Relay Type |
Coil Current 48 mA | Coil Resistance 2.5 kOhms |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $47.60000 | $47.60 |
| 10 | $42.41500 | $424.15 |
| 40 | $39.56175 | $1,582.47 |
| 80 | $38.20525 | $3,056.42 |
| 120 | $37.43317 | $4,491.98 |
| 280 | $35.86836 | $10,043.14 |
| 520 | $34.76588 | $18,078.26 |
| 1,000 | $33.63720 | $33,637.20 |



