AZ2250-1AE-12DF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


American Zettler
In Stock: 0
Unit Price: $15.78676
Datasheet

Parametric Equivalent


American Zettler
In Stock: 0
Unit Price: $26.94275
Datasheet
Image for AZ2250-1AE-12DF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AZ2250-1AE-12DF

DigiKey Part Number
3385-AZ2250-1AE-12DF-ND
Manufacturer
Manufacturer Product Number
AZ2250-1AE-12DF
Description
RELAY GEN PURPOSE SPST 40A 12V
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
PC Pin
Mfr
Coil Insulation
Class F
Series
Must Operate Voltage
9 VDC
Packaging
Box
Must Release Voltage
1.2 VDC
Part Status
Active
Operate Time
15 ms
Mounting Type
Release Time
10 ms
Coil Voltage
Operating Temperature
-40°C ~ 85°C
Contact Form
SPST-NO (1 Form A)
Contact Material
Silver Tin Oxide (AgSnO)
Contact Rating (Current)
30 A
Approval Agency
CUR, UL, VDE
Switching Voltage
277VAC, 28VDC - Max
Relay Type
Load - Max Switching
7200VA, 1100W
Coil Resistance
155 Ohms
Coil Current
77.4 mA
Base Product Number
Coil Type
Non Latching
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AZ2250-1AE-12DAmerican Zettler03385-AZ2250-1AE-12D-ND$15.78676Parametric Equivalent
AZ2250-1AET-12DTFAmerican Zettler03385-AZ2250-1AET-12DTF-ND$26.94275Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Box
QuantityUnit PriceExt Price
2,000$16.16285$32,325.70