
AZ2150W-1AE-9DFT | |
---|---|
DigiKey Part Number | 3385-AZ2150W-1AE-9DFT-ND |
Manufacturer | |
Manufacturer Product Number | AZ2150W-1AE-9DFT |
Description | RELAY GEN PURPOSE SPST 30A 9V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 9VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 30 A | |
Switching Voltage | 440VAC, 250VDC - Max | |
Load - Max Switching | 8310VA, 900W | |
Coil Current | 123.3 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | - | |
Coil Insulation | Class F | |
Must Operate Voltage | 6.75 VDC | |
Must Release Voltage | 0.9 VDC | |
Operate Time | 15 ms | |
Release Time | 10 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | CUR, UL, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 73 Ohms | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2,400 | $15.37373 | $36,896.95 |