
AZ21501-1CH-24DEF | |
---|---|
DigiKey Part Number | 3385-AZ21501-1CH-24DEF-ND |
Manufacturer | |
Manufacturer Product Number | AZ21501-1CH-24DEF |
Description | RELAY GEN PURPOSE SPDT 30A 24V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 24VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 50 A | |
Switching Voltage | 300VAC, 110VDC - Max | |
Load - Max Switching | 7200VA, 1200W | |
Coil Current | 38 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | Class F | |
Must Operate Voltage | 18 VDC | |
Must Release Voltage | 2.4 VDC | |
Operate Time | 15 ms | |
Release Time | 10 ms | |
Operating Temperature | -55°C ~ 125°C | |
Contact Material | Silver Cadmium Oxide (AgCdO) | |
Approval Agency | CUR, UL, TUV | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 640 Ohms | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $19.10000 | $19.10 |
15 | $16.66133 | $249.92 |
30 | $16.09367 | $482.81 |
60 | $15.54200 | $932.52 |
105 | $15.11086 | $1,586.64 |
255 | $14.45086 | $3,684.97 |
510 | $13.95518 | $7,117.14 |
1,005 | $13.48606 | $13,553.49 |
5,010 | $12.43596 | $62,304.16 |