
AZ977-1C-12DSE | |
---|---|
DigiKey Part Number | 3385-AZ977-1C-12DSE-ND |
Manufacturer | |
Manufacturer Product Number | AZ977-1C-12DSE |
Description | RELAY AUTOMOTIVE SPDT 20A 12V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Automotive Relay SPDT (1 Form C) 12VDC Coil Socketable |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | American Zettler | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Current | 97.6 mA | |
Coil Voltage | 12VDC | |
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 20 A | |
Switching Voltage | 150VDC - Max | |
Must Operate Voltage | 7.2 VDC | |
Must Release Voltage | 1 VDC | |
Operate Time | 10 ms | |
Release Time | 7 ms | |
Features | MICRO-ISO, Sealed - Epoxy | |
Mounting Type | Socketable | |
Termination Style | Plug In, Quick Connect - Multiple Sizes | |
Operating Temperature | -40°C ~ 115°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Coil Power | 1.2W | |
Coil Resistance | 123 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $14.24223 | $14,242.23 |