
AZ984-1A-12DR | |
---|---|
DigiKey Part Number | 3385-AZ984-1A-12DR-ND |
Manufacturer | |
Manufacturer Product Number | AZ984-1A-12DR |
Description | RELAY AUTOMOTIVE SPST 20A 12V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Automotive Relay SPST-NO (1 Form A) 12VDC Coil Socketable |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | American Zettler | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Current | 110.1 mA | |
Coil Voltage | 12VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 20 A | |
Switching Voltage | 40VDC - Max | |
Must Operate Voltage | 7.2 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 4 ms | |
Release Time | 1.5 ms | |
Features | 280-ISO, Resistor | |
Mounting Type | Socketable | |
Termination Style | Plug In, Quick Connect - 0.110" (2.8mm) | |
Operating Temperature | -40°C ~ 125°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Coil Power | 1.3W | |
Coil Resistance | 109 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1,200 | $16.82023 | $20,184.28 |