AZ21501-1AET-24DE is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


American Zettler
In Stock: 0
Unit Price: $15.18942
Datasheet

Parametric Equivalent


American Zettler
In Stock: 0
Unit Price: $12.34842
Datasheet
AZ21501-1A-12DE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AZ21501-1AET-24DE

DigiKey Part Number
3385-AZ21501-1AET-24DE-ND
Manufacturer
Manufacturer Product Number
AZ21501-1AET-24DE
Description
RELAY GEN PURPOSE SPST 50A 24V
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
50 A
Switching Voltage
300VAC, 110VDC - Max
Load - Max Switching
7200VA, 1200W
Coil Current
38 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
Sealed - Fully
Coil Insulation
Class B
Must Operate Voltage
18 VDC
Must Release Voltage
2.4 VDC
Operate Time
15 ms
Release Time
10 ms
Operating Temperature
-55°C ~ 100°C
Contact Material
Silver Tin Oxide (AgSnO)
Approval Agency
CUR, UL, TUV
Relay Type
Grade
-
Qualification
-
Coil Resistance
384 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Box
QuantityUnit PriceExt Price
600$19.84955$11,909.73