
AZ987-1C-6DET | |
---|---|
DigiKey Part Number | 3385-AZ987-1C-6DET-ND |
Manufacturer | |
Manufacturer Product Number | AZ987-1C-6DET |
Description | RELAY AUTOMOTIVE SPDT 30A 6V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Automotive Relay SPDT (1 Form C) 6VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | American Zettler | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Current | 95.2 mA | |
Coil Voltage | 6VDC | |
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 30 A | |
Switching Voltage | 16VDC - Max | |
Must Operate Voltage | 3.5 VDC | |
Must Release Voltage | 0.8 VDC | |
Operate Time | 4 ms | |
Release Time | 2 ms | |
Features | Sealed - Epoxy | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 105°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Coil Power | 600mW | |
Coil Resistance | 63 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $12.86582 | $25,731.64 |