
AZ21501-1AE-48DEF | |
---|---|
DigiKey Part Number | 3385-AZ21501-1AE-48DEF-ND |
Manufacturer | |
Manufacturer Product Number | AZ21501-1AE-48DEF |
Description | RELAY GEN PURPOSE SPST 50A 48V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 48VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 50 A | |
Switching Voltage | 300VAC, 110VDC - Max | |
Load - Max Switching | 7200VA, 1200W | |
Coil Current | 19 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | Class F | |
Must Operate Voltage | 36 VDC | |
Must Release Voltage | 4.8 VDC | |
Operate Time | 15 ms | |
Release Time | 10 ms | |
Operating Temperature | -55°C ~ 125°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | CUR, UL, TUV | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 1.536 kOhms | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
600 | $16.52945 | $9,917.67 |