
AZ2150-1AE-9DEF | |
|---|---|
DigiKey Part Number | 3385-AZ2150-1AE-9DEF-ND |
Manufacturer | |
Manufacturer Product Number | AZ2150-1AE-9DEF |
Description | RELAY GEN PURPOSE SPST 40A 9V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 9VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Fully |
Series | Coil Insulation Class F |
Packaging Box | Must Operate Voltage 6.75 VDC |
Part Status Active | Must Release Voltage 0.9 VDC |
Mounting Type | Operate Time 12 ms |
Coil Voltage | Release Time 5 ms |
Contact Form SPST-NO (1 Form A) | Operating Temperature -55°C ~ 105°C |
Contact Rating (Current) 40 A | Contact Material Silver Tin Oxide (AgSnO) |
Switching Voltage 300VAC, 30VDC - Max | Approval Agency cURus, VDE |
Load - Max Switching 12000VA, 1200W | Relay Type |
Coil Current 92.8 mA | Coil Resistance 97 Ohms |
Coil Type Non Latching | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $32.39000 | $32.39 |
| 10 | $28.83300 | $288.33 |
| 40 | $26.89450 | $1,075.78 |
| 80 | $25.97375 | $2,077.90 |
| 120 | $25.44900 | $3,053.88 |
| 280 | $24.38557 | $6,827.96 |
| 520 | $23.63635 | $12,290.90 |
| 1,000 | $22.86934 | $22,869.34 |

