General Purpose Relay SPST-NO (1 Form A) 18VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AZ2150-1AE-18DEF

DigiKey Part Number
3385-AZ2150-1AE-18DEF-ND
Manufacturer
Manufacturer Product Number
AZ2150-1AE-18DEF
Description
RELAY GEN PURPOSE SPST 40A 18V
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPST-NO (1 Form A) 18VDC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
PC Pin
Mfr
Seal Rating
Sealed - Fully
Series
Coil Insulation
Class F
Packaging
Box
Must Operate Voltage
13.5 VDC
Part Status
Active
Must Release Voltage
1.8 VDC
Mounting Type
Operate Time
12 ms
Coil Voltage
Release Time
5 ms
Contact Form
SPST-NO (1 Form A)
Operating Temperature
-55°C ~ 105°C
Contact Rating (Current)
40 A
Contact Material
Silver Tin Oxide (AgSnO)
Switching Voltage
300VAC, 30VDC - Max
Approval Agency
cURus, VDE
Load - Max Switching
12000VA, 1200W
Relay Type
Coil Current
47.4 mA
Coil Resistance
380 Ohms
Coil Type
Non Latching
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,971
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$32.39000$32.39
10$28.83300$288.33
40$26.89450$1,075.78
80$25.97375$2,077.90
120$25.44900$3,053.88
280$24.38557$6,827.96
520$23.63635$12,290.90
1,000$22.86934$22,869.34
Manufacturers Standard Package