cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AZSR131-1AE-18D

DigiKey Part Number
3385-AZSR131-1AE-18D-ND
Manufacturer
Manufacturer Product Number
AZSR131-1AE-18D
Description
RELAY EV CHG SOLAR SPST 35A 18V
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
EV Charging, Solar Relay SPST-NO (1 Form A) 18VDC Coil Through Hole
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
35 A
Switching Voltage
277VAC - Max
Load - Max Switching
9695VA
Coil Current
54.8 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
-
Coil Insulation
Class F
Must Operate Voltage
12.6 VDC
Must Release Voltage
1.8 VDC
Operate Time
20 ms
Release Time
10 ms
Operating Temperature
-40°C ~ 85°C
Contact Material
Silver Tin Oxide (AgSnO)
Approval Agency
CQC, cURus, TUV
Relay Type
Grade
-
Qualification
-
Coil Resistance
230 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1,000$18.13793$18,137.93
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.