Parametric Equivalent

AZ2100-1AE-12DE | |
|---|---|
DigiKey Part Number | 3385-AZ2100-1AE-12DE-ND |
Manufacturer | |
Manufacturer Product Number | AZ2100-1AE-12DE |
Description | RELAY GEN PURPOSE SPST 40A 12V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin, Quick Connect - 0.250" (6.3mm) |
Mfr | Seal Rating Sealed - Fully |
Series | Coil Insulation Class B |
Packaging Box | Must Operate Voltage 9 VDC |
Part Status Active | Must Release Voltage 1.2 VDC |
Mounting Type | Operate Time 15 ms |
Coil Voltage | Release Time 10 ms |
Contact Form SPST-NO (1 Form A) | Operating Temperature -55°C ~ 85°C |
Contact Rating (Current) 40 A | Contact Material Silver Tin Oxide (AgSnO) |
Switching Voltage 300VAC, 30VDC - Max | Approval Agency cURus, VDE |
Load - Max Switching 12000VA, 1200W | Relay Type |
Coil Current 77.4 mA | Coil Resistance 155 Ohms |
Coil Type Non Latching | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PR27-12V-S-900-1A-E | Same Sky (Formerly CUI Devices) | 0 | 2223-PR27-12V-S-900-1A-E-ND | $25.04191 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $32.56000 | $32.56 |
| 10 | $28.99700 | $289.97 |
| 40 | $27.04675 | $1,081.87 |
| 80 | $26.11975 | $2,089.58 |
| 120 | $25.59150 | $3,070.98 |
| 280 | $24.52239 | $6,866.27 |
| 520 | $23.76898 | $12,359.87 |
| 1,000 | $22.99784 | $22,997.84 |



