0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

520L103KT16T

DigiKey Part Number
1284-1540-2-ND - Tape & Reel (TR)
1284-1540-1-ND - Cut Tape (CT)
1284-1540-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
520L103KT16T
Description
CAP CER 10000PF 16V X7R 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
520L103KT16T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss
Ratings
-
Applications
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.024" (0.60mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 138,554
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.33000$7.33
10$4.64300$46.43
50$3.59080$179.54
100$3.26730$326.73
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$2.84120$1,420.60
1,000$2.60279$2,602.79
1,500$2.51652$3,774.78
2,500$2.42087$6,052.17
3,500$2.36494$8,277.29
5,000$2.31115$11,555.75
6,000$2.28567$13,714.02
12,000$2.19984$26,398.08
12,500$2.19528$27,441.00
Manufacturers Standard Package