SMC391PG-G-W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMC401W G/W

DigiKey Part Number
2460-SMC401WG/WTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMC401W G/W
Description
0.4" SGL SMD DISPLAY - WHITE
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric White 7-Segment 1 Character Common Cathode 3.2V 5mA 0.512" H x 0.364" W x 0.157" D (13.00mm x 9.25mm x 4.00mm) 10-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
American Opto Plus LED
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Characters
1
Size / Dimension
0.512" H x 0.364" W x 0.157" D (13.00mm x 9.25mm x 4.00mm)
Digit/Alpha Size
0.40" (10.16mm)
Display Type
7-Segment
Common Pin
Common Cathode
Color
White
Voltage - Forward (Vf) (Typ)
3.2V
Current - Test
5mA
Millicandela Rating
12.5mcd
Wavelength - Peak
-
Power Dissipation (Max)
120mW
Package / Case
10-SMD, No Lead
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,000
MARKETPLACE PRODUCT
Will ship in approximately 84 days from American Opto Plus LED Corp.
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.