
W900857 | |
---|---|
DigiKey Part Number | 288-W900857-ND |
Manufacturer | |
Manufacturer Product Number | W900857 |
Description | SCREWDRIVER PHILLIPS 80MM |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Phillips Screwdriver |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | American Electrical Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Screwdriver | |
Tip Type | Phillips | |
Size | - | |
Length - Blade | 3.15" (80.0mm) | |
Length - Overall | - | |
Features | Ergonomic, Soft Grip | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $227.45000 | $227.45 |