
TS3575SOL | |
---|---|
DigiKey Part Number | ADR3575-U1200-ND |
Manufacturer | |
Manufacturer Product Number | TS3575SOL |
Description | DIN RAIL 35MMX7MM UNSLOT 12" STL |
Customer Reference | |
Detailed Description | Din Rail Top Hat 1.378" W x 0.295" H (35.00mm x 7.50mm) Unslotted Steel 12.000" (304.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | American Electrical Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Top Hat | |
Slotted/Unslotted | Unslotted | |
Size | 1.378" W x 0.295" H (35.00mm x 7.50mm) | |
Length | 12.000" (304.80mm) | |
Thickness | 0.039" (1.00mm) | |
Material | Steel | |
Plating | Zinc |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.47000 | $13.47 |
5 | $11.34800 | $56.74 |
10 | $10.60900 | $106.09 |
25 | $9.75120 | $243.78 |
50 | $9.18320 | $459.16 |
100 | $8.67570 | $867.57 |
250 | $8.08520 | $2,021.30 |
500 | $7.69272 | $3,846.36 |
1,000 | $7.34137 | $7,341.37 |




