


TS3515SOL | |
---|---|
DigiKey Part Number | ADR3515-U1800-ND |
Manufacturer | |
Manufacturer Product Number | TS3515SOL |
Description | DIN RAIL 35MMX15MM UNSLOTTED 18" |
Customer Reference | |
Detailed Description | Din Rail Top Hat 1.378" W x 0.591" H (35.00mm x 15.00mm) Unslotted Steel 18.000" (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | American Electrical Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Top Hat | |
Slotted/Unslotted | Unslotted | |
Size | 1.378" W x 0.591" H (35.00mm x 15.00mm) | |
Length | 18.000" (457.20mm) | |
Thickness | 0.059" (1.50mm) | |
Material | Steel | |
Plating | Zinc |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $21.16000 | $21.16 |
5 | $17.93000 | $89.65 |
10 | $16.79300 | $167.93 |
25 | $15.48280 | $387.07 |
50 | $14.61500 | $730.75 |
100 | $13.83720 | $1,383.72 |
250 | $12.93444 | $3,233.61 |
500 | $12.33418 | $6,167.09 |
1,000 | $11.79621 | $11,796.21 |




