
TRAP12-8TW | |
---|---|
DigiKey Part Number | 288-TRAP12-8TW-ND |
Manufacturer | |
Manufacturer Product Number | TRAP12-8TW |
Description | TOOL HAND CRIMPER 8-12AWG SIDE |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Ferrules |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | American Electrical Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
Tool Type Feature | - | |
For Use With/Related Products | Ferrules | |
Wire Gauge or Range - AWG | 8-12 AWG | |
Ratcheting | Ratchet | |
Wire Entry Location | Side Entry | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3,373.31000 | $3,373.31 |
5 | $3,126.90800 | $15,634.54 |
10 | $3,026.51900 | $30,265.19 |
25 | $2,898.85920 | $72,471.48 |