


MC1100 | |
---|---|
DigiKey Part Number | 288-MC1100CT-ND - Cut Tape (CT) 288-MC1100TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MC1100 |
Description | CONN FERRULE DIN 18AWG RED |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Red Wire Ferrule Connector DIN 18 AWG (1.00mm²) Single Wire |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | American Electrical Inc. | |
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Insulated | |
Style | DIN | |
Size | 18 AWG (1.00mm²) | |
Length - Overall | - | |
Length - Pin | - | |
Color | Red |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.65900 | $6.59 |
25 | $0.61920 | $15.48 |
50 | $0.59100 | $29.55 |
100 | $0.56220 | $56.22 |
250 | $0.52684 | $131.71 |
500 | $0.50150 | $250.75 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.47754 | $477.54 |
2,000 | $0.45470 | $909.40 |
3,000 | $0.44187 | $1,325.61 |
5,000 | $0.42619 | $2,130.95 |
7,000 | $0.41619 | $2,913.33 |
10,000 | $0.40583 | $4,058.30 |
25,000 | $0.38041 | $9,510.25 |
50,000 | $0.36226 | $18,113.00 |
100,000 | $0.34497 | $34,497.00 |