
E2540013 | |
---|---|
DigiKey Part Number | 288-E2540013-ND |
Manufacturer | |
Manufacturer Product Number | E2540013 |
Description | FUSE HOLDER W/LED IND DIN RAIL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 30 A 600V 2 Circuit Cartridge DIN Rail |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.394" Dia x 1.496" L (10mm x 38mm) | |
Current Rating (Amps) | 30 A | |
For Use With/Related Products | ||
Fuse Type | Cartridge | |
Fuseholder Type | Holder | |
Number of Circuits | 2 | |
Voltage | 600V | |
Orientation | Vertical | |
Termination Style | Box Lug | |
Contact Material | - | |
Contact Finish | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $239.63000 | $239.63 |
5 | $198.83600 | $994.18 |
10 | $183.44200 | $1,834.42 |
50 | $151.97420 | $7,598.71 |
100 | $140.04850 | $14,004.85 |
250 | $125.60124 | $31,400.31 |
500 | $115.76250 | $57,881.25 |