
DINR-UPS-500 | |
|---|---|
DigiKey Part Number | 288-DINR-UPS-500-ND |
Manufacturer | |
Manufacturer Product Number | DINR-UPS-500 |
Description | DIN RAIL UPS 500W UL 1778, I/O 1 |
Customer Reference | |
Detailed Description | Uninterruptible Power Supply (UPS) General Purpose, Industrial Control 850VA / 500W 120V, 230V, 240V |
Datasheet | Datasheet |
Category | Power - Rated 850VA / 500W |
Manufacturer American Electrical Inc. | Backup Time - Max Load 4 minutes |
Packaging Bulk | Media Lines Protected RS-232 |
Part Status Obsolete | Voltage - Output 120V, 230V, 240V |
Voltage - Input 120VAC, 230VAC, 240VAC | Approval Agency CE, CSA, UL |
Applications General Purpose, Industrial Control | Size / Dimension 11.063" L x 4.567" W (281.00mm x 116.00mm) |
Form Din Rail | Height 4.882" (124.00mm) |

