C40A2P-GFI
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
C40A2P-GFI
American Electrical UL & CSA Approved Fuse Holders and Circuit Breakers
Circuit Breaker Basics - Another Teaching Moment

C40A2P-GFI

DigiKey Part Number
288-1402-ND
Manufacturer
Manufacturer Product Number
C40A2P-GFI
Description
CIR BRKR MAG-HYDR 40A 240VAC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Circuit Breaker Ground Fault 40A 240 V AC DC Lever DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
American Electrical Inc.
Series
-
Packaging
Box
Part Status
Active
Mounting Type
DIN Rail
Breaker Type
Ground Fault
Current Rating (Amps)
40A
Voltage Rating - AC
240 V
Actuator Type
Lever
Number of Poles
1
Illumination
-
Illumination Voltage (Nominal)
-
Approval Agency
CE, UL1053, UL1077
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$1,601.56000$1,601.56
Manufacturers Standard Package