C10A1P-489
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
C10A1P-489
C10A1P-489
C10A1P-489
American Electrical UL & CSA Approved Fuse Holders and Circuit Breakers

C10A1P-489

DigiKey Part Number
288-1357-ND
Manufacturer
Manufacturer Product Number
C10A1P-489
Description
CIR BRKR MAG-HYDR 10A 240VAC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Circuit Breaker Magnetic (Hydraulic Delay) 10A 240 V AC DC Lever DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
American Electrical Inc.
Series
-
Packaging
Box
Part Status
Active
Mounting Type
DIN Rail
Breaker Type
Magnetic (Hydraulic Delay)
Current Rating (Amps)
10A
Voltage Rating - AC
240 V
Actuator Type
Lever
Number of Poles
1
Illumination
-
Illumination Voltage (Nominal)
-
Approval Agency
CE, UL489, UR
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 32
Factory Stock: 84
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$297.59000$297.59
5$246.86200$1,234.31
12$222.93667$2,675.24
60$184.61217$11,076.73
108$172.21806$18,599.55
252$155.68377$39,232.31
504$146.83829$74,006.50
Manufacturers Standard Package