


A1000.3/8NPT.080 | |
---|---|
DigiKey Part Number | 288-A1000.3/8NPT.080-ND |
Manufacturer | |
Manufacturer Product Number | A1000.3/8NPT.080 |
Description | CABLE GLAND 6-8MM 3/8" NPT BRASS |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass, Nickel Plated 3/8" NPT Silver |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | American Electrical Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.236" (6.00mm) | |
Outside Cable Diameter (Max) | 0.315" (8.00mm) | |
Thread Size | 3/8" NPT | |
Thread Length | 0.472" (12.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Brass, Nickel Plated | |
Includes | Seal | |
Color | Silver | |
Ingress Protection | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $95.25000 | $95.25 |
10 | $80.96000 | $809.60 |
25 | $75.88600 | $1,897.15 |
50 | $72.26340 | $3,613.17 |
100 | $68.81390 | $6,881.39 |
250 | $64.50824 | $16,127.06 |
500 | $61.43224 | $30,716.12 |
1,000 | $58.50379 | $58,503.79 |