


A1000.1/4NPT.080 | |
---|---|
DigiKey Part Number | 288-A1000.1/4NPT.080-ND |
Manufacturer | |
Manufacturer Product Number | A1000.1/4NPT.080 |
Description | CABLE GLAND 6.5-8MM 1/4" NPT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass, Nickel Plated 1/4" NPT Silver |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | American Electrical Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.256" (6.50mm) | |
Outside Cable Diameter (Max) | 0.315" (8.00mm) | |
Thread Size | 1/4" NPT | |
Thread Length | 0.472" (12.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Brass, Nickel Plated | |
Includes | Seal | |
Color | Silver | |
Ingress Protection | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $109.04000 | $109.04 |
10 | $92.65300 | $926.53 |
25 | $86.84600 | $2,171.15 |
50 | $82.70120 | $4,135.06 |
100 | $78.75420 | $7,875.42 |
250 | $73.82708 | $18,456.77 |
500 | $70.30686 | $35,153.43 |
1,000 | $66.95537 | $66,955.37 |