Terminal Block Connector 2 Position Feed Through Blue 12-26 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 2 Position Feed Through Blue 12-26 AWG
304201
304201

304201

DigiKey Part Number
288-304201-ND
Manufacturer
Manufacturer Product Number
304201
Description
AVK 2.5 RD TERMINAL BLOCK BLUE 6
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Feed Through Blue 12-26 AWG
Product Attributes
Type
Description
Select All
Category
Manufacturer
American Electrical Inc.
Series
Packaging
Box
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
2
Number of Levels
1
Terminal - Width
5.0mm
Termination Style
Screw
Current - IEC
24 A
Voltage - IEC
750V
Current - UL
20 A
Voltage - UL
600V
Wire Gauge or Range - AWG
12-26 AWG
Wire Gauge or Range - mm²
0.5-4mm²
Features
-
Color
Blue
Fuse Type
-
Material - Insulation
Thermoplastic
Material Flammability Rating
-
Stripping Length
10mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 38
Factory Stock: 1,900
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$10.85000$10.85
10$7.87600$78.76
25$6.85680$171.42
50$6.18920$309.46
100$5.61860$561.86
300$4.90193$1,470.58
500$4.64022$2,320.11
1,000$4.34679$4,346.79
5,000$3.88214$19,410.70
Manufacturers Standard Package