




2540113 | |
---|---|
DigiKey Part Number | 288-1491-ND |
Manufacturer | |
Manufacturer Product Number | 2540113 |
Description | FUSE HLDR CART 600V 30A DIN RAIL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 30 A 600V 2 Circuit Cartridge DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.394" Dia x 1.496" L (10mm x 38mm) | |
Current Rating (Amps) | 30 A | |
For Use With/Related Products | ||
Fuse Type | Cartridge | |
Fuseholder Type | Holder | |
Number of Circuits | 2 | |
Voltage | 600V | |
Orientation | - | |
Termination Style | - | |
Contact Material | - | |
Contact Finish | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $306.64000 | $306.64 |
6 | $249.05833 | $1,494.35 |
12 | $229.74833 | $2,756.98 |
54 | $192.62111 | $10,401.54 |
102 | $178.67471 | $18,224.82 |
252 | $160.42504 | $40,427.11 |
504 | $151.77750 | $76,495.86 |