2540021 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


American Electrical Inc.
In Stock: 143
Unit Price: $155.67000
2540021
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2540021
2540021
Din Rail Mounted Fuse Holders

2540021

DigiKey Part Number
288-1484-ND
Manufacturer
Manufacturer Product Number
2540021
Description
FUSE HLDR CART 600V 30A DIN RAIL
Customer Reference
Detailed Description
Fuse Holder 30 A 600V 1 Circuit Cartridge DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Obsolete
Mounting Type
Fuse Size
0.394" Dia x 1.496" L (10mm x 38mm)
Current Rating (Amps)
30 A
For Use With/Related Products
Fuse Type
Cartridge
Fuseholder Type
Holder
Number of Circuits
1
Voltage
600V
Orientation
-
Termination Style
-
Contact Material
-
Contact Finish
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes