

1382075 | |
|---|---|
DigiKey Part Number | 288-1385-ND |
Manufacturer | |
Manufacturer Product Number | 1382075 |
Description | CONN FERRULE W TYPE 2X20AWG WHT |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | White Wire Ferrule Connector W Two x 20 AWG (0.75mm²) Two Wire |
Datasheet | Datasheet |
Category | Style W |
Manufacturer American Electrical Inc. | Size Two x 20 AWG (0.75mm²) |
Packaging Bag | Length - Overall 15.00mm |
Part Status Active | Length - Pin 8.00mm |
Type Two Wire | Color White |
Insulation Insulated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.48000 | $1.48 |
| 10 | $1.26600 | $12.66 |
| 25 | $1.18720 | $29.68 |
| 50 | $1.12960 | $56.48 |
| 100 | $1.07540 | $107.54 |
| 250 | $1.00796 | $251.99 |
| 500 | $0.95978 | $479.89 |
| 1,000 | $0.91398 | $913.98 |







