

1220110 | |
|---|---|
DigiKey Part Number | 288-1117-ND |
Manufacturer | |
Manufacturer Product Number | 1220110 |
Description | CONN FERRULE DIN 8AWG |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Wire Ferrule Connector DIN 8 AWG (10.00mm²) Single Wire |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | American Electrical Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Non-Insulated | |
Style | DIN | |
Size | 8 AWG (10.00mm²) | |
Length - Overall | 20.00mm | |
Length - Pin | - | |
Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.97000 | $1.97 |
| 10 | $1.65300 | $16.53 |
| 25 | $1.54880 | $38.72 |
| 50 | $1.47320 | $73.66 |
| 100 | $1.40260 | $140.26 |
| 250 | $1.31480 | $328.70 |
| 500 | $1.25180 | $625.90 |
| 1,000 | $1.19195 | $1,191.95 |
| 2,500 | $1.11727 | $2,793.18 |





