

1183010 | |
|---|---|
DigiKey Part Number | 1183010-ND |
Manufacturer | |
Manufacturer Product Number | 1183010 |
Description | CONN FERRULE T TYPE 18AWG RED |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Red Wire Ferrule Connector T 18 AWG (1.00mm²) Single Wire |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | American Electrical Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Insulated | |
Style | T | |
Size | 18 AWG (1.00mm²) | |
Length - Overall | 14.50mm | |
Length - Pin | 8.00mm | |
Color | Red |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.57600 | $288.00 |




