Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1163050

DigiKey Part Number
1163050-ND
Manufacturer
Manufacturer Product Number
1163050
Description
CONN FERRULE T TYPE 20-24AWG WHT
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
White Wire Ferrule Connector T 20-24 AWG Single Wire
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Style
T
Manufacturer
American Electrical Inc.
Size
20-24 AWG
Packaging
Bag
Length - Overall
11.50mm
Part Status
Active
Length - Pin
6.00mm
Type
Single Wire
Color
White
Insulation
Insulated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bag
QuantityUnit PriceExt Price
500$0.73796$368.98