Gray Wire Ferrule Connector W 12 AWG (4.00mm²) Single Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Gray Wire Ferrule Connector W 12 AWG (4.00mm²) Single Wire

11182040

DigiKey Part Number
288-1067-ND
Manufacturer
Manufacturer Product Number
11182040
Description
CONN FERRULE W TYPE 12AWG GRAY
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Gray Wire Ferrule Connector W 12 AWG (4.00mm²) Single Wire
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Style
W
Manufacturer
American Electrical Inc.
Size
12 AWG (4.00mm²)
Packaging
Bag
Length - Overall
26.00mm
Part Status
Active
Length - Pin
18.00mm
Type
Single Wire
Color
Gray
Insulation
Insulated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 140
Factory Stock: 20
Check for Additional Incoming Stock
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$2.38000$2.38
10$2.05500$20.55
25$1.92400$48.10
50$1.83180$91.59
100$1.74380$174.38
250$1.63444$408.61
500$1.55632$778.16
1,000$1.48193$1,481.93
2,500$1.38904$3,472.60
Manufacturers Standard Package